The Omron D3V-65M-3A4-T-K is a screw mount SPST switch with a maximum current rating of 6A at 250VAC or 30VDC. It has a maximum power rating of 186.42W and an electrical life of 100,000 operations. The switch features a short hinge roller lever actuator style and a quick connect/solder termination style. It can operate in temperatures ranging from -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |