This Omron switch features a short hinge roller lever actuator style and a screw mount termination style. It has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -25 to 200 degrees Celsius. It is suitable for use in applications where a simple on/off function is required.
Omron D3V-65M-3C25-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.35N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.