This SPST switch features a hinge roller lever actuator style and a maximum current rating of 6 amps at 250VAC or 30VDC. The switch has a maximum power rating of 186.42 watts and a mechanical life of 100,000 cycles. It is designed for screw mount applications and operates within a temperature range of -25 to 200 degrees Celsius. The switch is rated for use in environments with a maximum AC voltage of 250 volts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |