
SPDT miniature basic switch with a 6A current rating and 250V AC/DC voltage rating. Features silver contacts, a 0.98N operating force, and a 0.012-inch differential travel. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Designed for chassis mounting with solder termination, operating between -25°C and 105°C.
Omron D3V-6G-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-6G-1A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
