
SPDT miniature basic switch featuring silver contacts and a 6A current rating. This chassis-mount, screw-terminal switch offers a 250V AC/DC voltage rating, 0.98N operating force, and 0.012-inch differential travel. Designed for 500,000 electrical cycles and 10,000,000 mechanical cycles, it operates within a -25°C to 105°C temperature range and boasts IP40 protection. Quick connect termination and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.3mm |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Length | 37.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |