Miniature basic switch featuring silver contacts with a 6A current rating and 250V AC/DC voltage rating. This SPST, Off-Mom switch offers a quick connect termination and chassis mount with screw for secure installation. It boasts an operating force of 0.49N, a differential travel of 0.012 inches, and an overtravel of 0.04 inches. Designed for durability, it provides 500,000 electrical cycles and 10,000,000 mechanical cycles, operating within a temperature range of -25°C to 105°C. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
