The Omron D3V-6G1K-1C4-T is a basic and snap action switch with a short hinge lever actuator style. It features a switch configuration of normally open/normally closed and a pole throw configuration of single pole double throw. The switch has a maximum current rating of 6 amps at 250 volts AC or 30 volts DC and a maximum power rating of 186.42 milliwatts. It is designed to operate within a temperature range of -25 to 200 degrees Celsius. The switch is screw mountable and has a quick connect termination style.
Omron D3V-6G1K-1C4-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G1K-1C4-T to view detailed technical specifications.
No datasheet is available for this part.