
The Omron D3V-6G2-1C24-T-K is a SPDT on-mom switch with a contact material of silver and a maximum operating temperature of 200°C. It has a maximum voltage rating of 250V AC and 30V DC, and is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. The switch is chassis mount with a screw termination and has an operating force of 60gf. It is rated for IP40 and is available in bulk packaging.
Omron D3V-6G2-1C24-T-K technical specifications.
| Contact Material | Silver |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 200°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-6G2-1C24-T-K to view detailed technical specifications.
No datasheet is available for this part.