This SPST hinge lever switch features a max current rating of 6 amps at 250VAC or 30VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 250V. The switch has a max power rating of 186.42 watts, as certified by CSA and UL. It is designed for electrical life of 100,000 operations and has a termination style of quick connect. The switch is mounted via screw mount and has an operating force of 0.29 N. It operates within a temperature range of -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |