The Omron D3V-6G2K3C25K is a basic and snap action switch with a hinge lever actuator style. It features a single pole single throw configuration and a maximum current rating of 6 amps at 250VAC. The switch has a maximum power rating of 186.4 milliwatts and an electrical life of 500,000 operations. It is designed for screw mounting and has a quick connect termination style. The operating force is 0.69 Newtons, and the operating temperature range is -25 to 105 degrees Celsius.
Omron D3V-6G2K3C25K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G2K3C25K to view detailed technical specifications.
No datasheet is available for this part.