The Omron D3V-6G2K3C4H is a general purpose SPST switch with a hinge lever actuator style. It features a maximum current rating of 6 amps at 250VAC and a maximum power rating of 186.42 watts. The switch has an electrical life of 500,000 operations and can operate within a temperature range of -25 to 125 degrees Celsius. It is designed for screw mount applications and features a quick connect termination style.
Omron D3V-6G2K3C4H technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G2K3C4H to view detailed technical specifications.
No datasheet is available for this part.