This SPDT hinge lever switch features a maximum current rating of 6 amps at 250VAC or 30VDC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 186.42 watts, as certified by CSA and UL. It is designed to last for 100,000 electrical cycles. The termination style is quick connect or solder, and the switch is mounted via screw. The operating force is 0.59N, and the operating temperature range is -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron D3V-6G2M-1A4-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |