The Omron D3V-6G2M-1C24-T-K is a SPDT hinge lever switch rated for 6A at 250VAC. It features a quick connect termination style and screw mount design. The switch has a maximum power rating of 186.42W and an electrical life of 100,000 operations. It operates within a temperature range of -25°C to 200°C.
Omron D3V-6G2M-1C24-T-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G2M-1C24-T-K to view detailed technical specifications.
No datasheet is available for this part.