This Omron switch features a SPST configuration with a hinge lever actuator, capable of handling up to 6 amps at 250 volts AC or 250 volts DC. The switch has a maximum power rating of 186.4 milliwatts and a termination style of quick connect/solder. It can withstand a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 200 degrees Celsius.
Omron D3V-6G2M-3A4-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G2M-3A4-T to view detailed technical specifications.
No datasheet is available for this part.