
SPDT miniature basic switch featuring silver contacts and a 6A current rating. Designed for chassis mount with screw terminals, this switch offers a 250V AC/DC voltage rating and a 30V DC rated voltage. Operating force is 0.2N, with pretravel at 0.591 inches and overtravel at 0.158 inches. Electrical life is rated at 500,000 cycles, with a mechanical life of 10,000,000 cycles, and an operating temperature range of -25°C to 105°C. IP40 rated for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.118inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
