The Omron D3V-6G3K-3A4-T is a basic snap action switch with a maximum current rating of 6 amps at 250VAC or 30VDC. It features a long hinge lever actuator style and a screw mount termination style. The switch has a maximum power rating of 186.42 watts, as certified by CSA and UL. It is designed to operate over a temperature range of -25 to 200°C and has an electrical life of 100,000 cycles.
Omron D3V-6G3K-3A4-T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G3K-3A4-T to view detailed technical specifications.
No datasheet is available for this part.