This Omron switch features a long hinge lever actuator style and a screw mount termination style. It has a maximum current rating of 6 amps at 250 volts AC, and a maximum voltage rating of 250 volts AC and DC. The switch has a power rating of 186.42 milliwatts and an electrical life of 500,000 cycles. It operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-6G3K1C23K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G3K1C23K to view detailed technical specifications.
No datasheet is available for this part.