
SPDT miniature basic switch featuring silver contacts and a 6A current rating. Designed for chassis mounting with screw or solder termination, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.34N, with a pretravel of 0.354 inches and overtravel of 0.125 inches. Rated for 250V AC and 30V DC, it operates within a temperature range of -25°C to 105°C and boasts an IP40 rating.
Omron D3V-6G3M-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
