The D3V-6G3M-1A4-T-K is a SPDT switch with a long hinge lever actuator style, rated for 6A at 250VAC or 30VDC. It has a maximum power rating of 186.42W and an electrical life of 100,000 cycles. The switch is designed for screw mount applications and can operate between -25°C and 200°C. It features a quick connect/solder termination style.
Checking distributor stock and pricing after the page loads.
Omron D3V-6G3M-1A4-T-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |