Miniature basic switch featuring SPST (Single Pole Single Throw) functionality with an On-Mom switch action. Offers a 6A current rating and a 250V AC/DC voltage rating. Constructed with silver contacts and a quick connect termination. Designed for chassis mounting with screw attachment, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 1.23N, with a differential travel of 0.031 inches and overtravel of 0.062 inches. Rated for IP40 protection and operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
