The Omron D3V-6G43C5KE is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of normally open and a pole throw configuration of single pole single throw. The switch is rated for a maximum current of 6 amps at 250 volts AC and has a maximum power rating of 186.42 watts. It is designed to operate within a temperature range of -25 to 105 degrees Celsius and has an electrical life of 500,000 operations. The switch is screw mountable and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |