
SPDT miniature basic switch with silver contacts, rated for 6A and 250V AC/DC. Features a 1.18N operating force, 0.02-inch differential travel, and 0.031-inch overtravel. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Designed for chassis mount with screw terminals and quick connect termination. Operates within a temperature range of -25°C to 105°C and is IP40 rated.
Omron D3V-6G5-1C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-6G5-1C24-K to view detailed technical specifications.
No datasheet is available for this part.