The Omron D3V-6G5-2A4-T-K is a basic and snap action switch with a short hinge roller lever actuator style, rated for 6 amps at 250 volts AC and 30 volts DC. It features a screw mount termination style and a maximum power rating of 186.42 watts, as certified by CSA and UL. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Omron D3V-6G5-2A4-T-K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G5-2A4-T-K to view detailed technical specifications.
No datasheet is available for this part.