
Miniature basic switch featuring SPDT (Single Pole Double Throw) functionality with an On-Mom switch action. Rated for 6A at 250VAC/250VDC, it offers a robust electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. Constructed with silver contacts, this chassis-mount switch utilizes quick connect terminations and operates within a temperature range of -25°C to 105°C. Key specifications include an operating force of 1.18N, differential travel of 0.02 inches, and overtravel of 0.031 inches.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |