Omron's D3V-6G6K1C24AKH is a SPDT switch with a hinge roller lever actuator style, rated for 6 amps at 250VAC and 250VDC, with a maximum power rating of 186.42 watts. It features a quick connect termination style and screw mount, with an operating force of 0.49 Newtons. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius, with an electrical life of 500,000 operations.
Omron D3V-6G6K1C24AKH technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G6K1C24AKH to view detailed technical specifications.
No datasheet is available for this part.