The Omron D3V-6G6K3A3H is a screw mount, SPST, hinge roller lever switch with a maximum current rating of 6 amps at 250VAC. It features a termination style of solder and a mounting style of screw. The switch has an operating force of 0.2 and an electrical life of 500,000 cycles. It is rated for operation between -25°C and 125°C.
Omron D3V-6G6K3A3H technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-6G6K3A3H to view detailed technical specifications.
No datasheet is available for this part.