The Omron D3V-6G6K3C24AH is a basic and snap action switch with a hinge roller lever actuator style, rated for 6 amps at 250 volts AC. It features a screw mount termination style and a maximum operating temperature range of -25 to 125 degrees Celsius. The switch has a high electrical life of 500,000 cycles and a maximum power rating of 186.42 watts, certified to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |