The Omron D3V-6GK-1A4-T-K is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It features a maximum current rating of 6 amps at 250VAC or 30VDC, and a maximum power rating of 186.42 watts as certified by CSA and UL. The switch has a screw mount termination style and can operate within a temperature range of -25 to 200 degrees Celsius. It is designed for use in a variety of applications and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |