The Omron D3V-6M-2A4-T is a basic and snap action switch with a pin plunger actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch can handle a maximum current rating of 6 amps at 250 volts AC or 30 volts DC, and a maximum power rating of 186.42 milliwatts. It has a termination style of quick connect/solder and is mounted via screw. The operating force is 0.98 and the operating temperature range is -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |