
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Body Material | PBT, Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | Digital |
| Package Quantity | 1 |
| Sensing Distance | 0.591inch |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
