
The Omron D40A-1C2 is a digital Hall effect sensor with a magnet actuator, operating on a 24V supply voltage. It is constructed with a PBT plastic body and has a black housing. The sensor has a sensing distance of 0.591inch and is rated for IP67. It is available in a single package quantity and is cable mountable.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Body Material | PBT, Plastic |
| Depth | 48mm |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.591inch |
| Termination | Cable |
| Type | Hall Effect Sensor |
| Width | 13mm |
| RoHS | Compliant |
