
Digital output Hall effect sensor with a dry reed switch, SPST throw configuration, and normally open contact. Features a magnet actuator, black housing, and wire lead termination. Rated IP67, this door switch operates within a temperature range of -10°C to 55°C and supports a 24V operating supply voltage. Mounting is via cable, with dimensions of 42mm length, 13mm width, and 48mm depth.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Color | Black |
| Depth | 48mm |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Switch Type | Dry Reed |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Hall Effect Sensor |
| Width | 13mm |
| RoHS | Compliant |
