Omron D40B-1D10 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Package Quantity | 1 |
| Series | D40B |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Omron D40B-1D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.