Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D40B-2D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | D40B |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Omron D40B-2D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
