Switch safety door non-contact Cat4
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Body Material | PBT, Plastic |
| Depth | 48mm |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.591inch |
| Termination | Cable |
| Type | Hall Effect Sensor |
| Width | 16mm |
| RoHS | Compliant |
