Switch Access Actuator Non-Contact Door Switch
Checking distributor stock and pricing after the page loads.
| Type | Actuator |
| Switch Type | Non-Contact Door Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |