Omron D4A-0007-HN technical specifications.
| Type | Plunger |
| Switch Type | Limit Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D4A-0007-HN to view detailed technical specifications.
No datasheet is available for this part.