Omron D4A-0009N technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-0009N to view detailed technical specifications.
No datasheet is available for this part.
