Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 600VAC 250VDC Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Plunger |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |