
This screw mount limit switch has a current rating of 6A and a DC rated voltage of 30V. It can operate within a temperature range of -20°C to 100°C. The switch has a differential travel of 0.025inch and an overtravel of 0.201inch. It is rated for 1,000,000 cycles and is compliant with IP67, waterproof, and dust tight standards.
Omron D4A-1107-V-N technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 1961gf |
| Operating Position | 1.732inch |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
