The D4A Series SPDT On-Mom Limit Switch from Omron features a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 1,000,000 cycles and operates within a temperature range of -20°C to 100°C. The switch is chassis mount and has a screw termination. It is rated for IP67, waterproof, and dust tight, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |