Omron's D4A-1309N is a general-purpose limit switch with a maximum current rating of 10 amps at 480 volts AC or 14 volts DC. It features a single-pole, double-throw configuration and a top plunger actuator style. The switch has a maximum AC voltage rating of 600 volts and a maximum DC voltage rating of 250 volts. It is designed for screw mount installation and has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. The D4A-1309N operates reliably from -10 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |