SWITCH SNAP ACTION SPDT 10A 125V
Checking distributor stock and pricing after the page loads.
| Mount | Chassis Mount |
| Operating Force | 1800gf |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |