The Omron D4A-1324N is a general-purpose limit switch with a wobble actuator style and SPDT pole throw configuration. It features a maximum AC voltage rating of 600V and a mechanical life of 50 million cycles. The switch is rated for screw mount and has a maximum contact resistance of 25 ohms. It operates within a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Wobble |
| Max AC Voltage Rating | 600@(CSA/UL)V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |