The Omron D4A-1E02N is a general-purpose SPDT switch with a side roller lever actuator. It has a maximum current rating of 10 amps at 480VAC or 14VDC, and a maximum AC voltage rating of 600 volts. The switch has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. It is designed for screw mount applications and operates within a temperature range of -10 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Lever |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |