The Omron D4A-1E07-H-N is a general-purpose limit switch with a side roller plunger actuator and SPDT configuration. It has a maximum current rating of 10 amps at 480VAC or 14VDC and a maximum AC voltage rating of 600V. The switch has an electrical life of 1,000,000 cycles and a mechanical life of 50,000,000 cycles. It is designed for screw mount applications and operates between -10°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Roller Plunger |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |