
The Omron D4A-1E11N-F is a chassis mount limit switch with a current rating of 6A and a voltage rating of 125V AC. It features a differential travel of 0.016inch and an electrical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for IP67, waterproof, and dust tight. It has a screw termination and a SPDT throw configuration.
Sign in to ask questions about the Omron D4A-1E11N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A-1E11N-F technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 2.205inch |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-1E11N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
