The Omron D4A-1E15N is a general-purpose SPDT switch with a cat whisker actuator, rated for 10A at 480VAC or 14VDC. It features a maximum AC voltage rating of 600V and a maximum DC voltage rating of 250V. The switch has a minimum insulation resistance of 100MΩ and a maximum contact resistance of 25mΩ. It is designed for screw mount applications and operates within a temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cat Whisker |
| Max Current Rating | 10@480VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |