The Omron D4A-2512N is a general-purpose limit switch with a DPDT configuration and spring wire actuator. It features a maximum current rating of 5A at 125VAC or 14VDC, and a maximum AC voltage rating of 600V. The switch has an electrical life of 750,000 cycles and a mechanical life of 30,000,000 cycles. It can operate in temperatures ranging from -20°C to 100°C and has a minimum insulation resistance of 100MΩ and a maximum contact resistance of 25mΩ. The switch is mounted via screw terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Spring Wire |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |