Snap Acting/Limit Switch, DPDT, Momentary, 5A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Manufacturer Series | D4A |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |